Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

AF0201FR-07390RL | |
|---|---|
DigiKey Part Number | AF0201FR-07390RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201FR-07390RL |
Description | RES SMD 390 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201FR-07390RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-07390RL | YAGEO | 10 710 | YAG5202CT-ND | 2,10000 Kč | Similar |
| RC0201DR-07390RL | YAGEO | 0 | RC0201DR-07390RL-ND | 0,47489 Kč | Similar |
| RC0201FR-07390RL | YAGEO | 191 861 | YAG2283CT-ND | 2,10000 Kč | Similar |
| CRCW0201390RFNED | Vishay Dale | 41 474 | 541-CRCW0201390RFNEDCT-ND | 2,10000 Kč | Similar |
| ERJ-1GNF3900C | Panasonic Industry | 76 644 | P122981CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38586 Kč | 3 858,60 Kč |
| Unit Price without VAT: | 0,38586 Kč |
|---|---|
| Unit Price with VAT: | 0,46689 Kč |







