390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201390RFNED

DigiKey Part Number
541-CRCW0201390RFNEDTR-ND - Tape & Reel (TR)
541-CRCW0201390RFNEDCT-ND - Cut Tape (CT)
541-CRCW0201390RFNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201390RFNED
Description
RES SMD 390 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201390RFNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41 474
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,90300 Kč9,03 Kč
250,68040 Kč17,01 Kč
500,55860 Kč27,93 Kč
1000,46620 Kč46,62 Kč
2500,37040 Kč92,60 Kč
5000,31664 Kč158,32 Kč
1 0000,27402 Kč274,02 Kč
5 0000,20649 Kč1 032,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,17991 Kč1 799,10 Kč
20 0000,16499 Kč3 299,80 Kč
30 0000,15773 Kč4 731,90 Kč
50 0000,14987 Kč7 493,50 Kč
70 0000,14537 Kč10 175,90 Kč
100 0000,14112 Kč14 112,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč