AF0201FR-0724K9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 125
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,47489 Kč
Datasheet

Similar


YAGEO
In Stock: 87 364
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,11401 Kč
Datasheet

Similar


Vishay Dale
In Stock: 10 717
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10348 Kč
Datasheet
24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-0724K9L

DigiKey Part Number
AF0201FR-0724K9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201FR-0724K9L
Description
RES SMD 24.9K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-0724K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0724K9LYAGEO12513-AC0201FR-0724K9LCT-ND2,10000 KčSimilar
RC0201DR-0724K9LYAGEO0RC0201DR-0724K9L-ND0,47489 KčSimilar
RC0201FR-0724K9LYAGEO87 364YAG2279CT-ND2,10000 KčSimilar
AF0201DR-0724K9LYAGEO0AF0201DR-0724K9L-ND1,11401 KčParametric Equivalent
CRCW020124K9FNEDVishay Dale10 717541-CRCW020124K9FNEDCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38586 Kč3 858,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,38586 Kč
Unit Price with VAT:0,46689 Kč