Upgrade



RC0201DR-0724K9L | |
|---|---|
DigiKey Part Number | RC0201DR-0724K9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0201DR-0724K9L |
Description | RES 24.9K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201DR-0724K9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0201DR-0724K9L | YAGEO | 0 | AF0201DR-0724K9L-ND | 1,11401 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47489 Kč | 4 748,90 Kč |
| Unit Price without VAT: | 0,47489 Kč |
|---|---|
| Unit Price with VAT: | 0,57462 Kč |


