AF0201FR-07100KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


YAGEO
In Stock: 7 403
Unit Price: 2,29000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 375
Unit Price: 4,58000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 33 212
Unit Price: 3,58000 Kč
Datasheet

Similar


Panasonic Electronic Components
In Stock: 107 518
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14 400
Unit Price: 2,70000 Kč
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-07100KL

DigiKey Part Number
13-AF0201FR-07100KLTR-ND - Tape & Reel (TR)
13-AF0201FR-07100KLCT-ND - Cut Tape (CT)
13-AF0201FR-07100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-07100KL
Description
RES SMD 100K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-07100KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,60300 Kč6,03 Kč
250,50760 Kč12,69 Kč
500,42440 Kč21,22 Kč
1000,37240 Kč37,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,26831 Kč2 683,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč