
CRCW0201100KFNED | |
|---|---|
DigiKey Part Number | 541-100KABTR-ND - Tape & Reel (TR) 541-100KABCT-ND - Cut Tape (CT) 541-100KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201100KFNED |
Description | RES SMD 100K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201100KFNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,68040 Kč | 17,01 Kč |
| 50 | 0,55860 Kč | 27,93 Kč |
| 100 | 0,46620 Kč | 46,62 Kč |
| 250 | 0,37040 Kč | 92,60 Kč |
| 500 | 0,31664 Kč | 158,32 Kč |
| 1 000 | 0,27402 Kč | 274,02 Kč |
| 5 000 | 0,20649 Kč | 1 032,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17991 Kč | 1 799,10 Kč |
| 20 000 | 0,16499 Kč | 3 299,80 Kč |
| 30 000 | 0,15773 Kč | 4 731,90 Kč |
| 50 000 | 0,14987 Kč | 7 493,50 Kč |
| 70 000 | 0,14537 Kč | 10 175,90 Kč |
| 100 000 | 0,14112 Kč | 14 112,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

