Similar
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AC1206FR-075K36L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-075K36LTR-ND - Tape & Reel (TR) 13-AC1206FR-075K36LCT-ND - Cut Tape (CT) 13-AC1206FR-075K36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-075K36L |
Description | RES SMD 5.36K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-075K36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 0,70700 Kč | 7,07 Kč |
| 25 | 0,62400 Kč | 15,60 Kč |
| 50 | 0,55340 Kč | 27,67 Kč |
| 100 | 0,48890 Kč | 48,89 Kč |
| 250 | 0,32208 Kč | 80,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23344 Kč | 1 167,20 Kč |
| 10 000 | 0,16978 Kč | 1 697,80 Kč |
| 15 000 | 0,15917 Kč | 2 387,55 Kč |
| 25 000 | 0,14855 Kč | 3 713,75 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |









