
RK73H2BTTD5361F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD5361FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD5361FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD5361FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD5361F |
Description | RES 5.36K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.36 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD5361F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,81100 Kč | 8,11 Kč |
| 25 | 0,60760 Kč | 15,19 Kč |
| 50 | 0,49940 Kč | 24,97 Kč |
| 100 | 0,41400 Kč | 41,40 Kč |
| 250 | 0,32792 Kč | 81,98 Kč |
| 500 | 0,27964 Kč | 139,82 Kč |
| 1 000 | 0,24156 Kč | 241,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18122 Kč | 906,10 Kč |
| 10 000 | 0,15800 Kč | 1 580,00 Kč |
| 15 000 | 0,14591 Kč | 2 188,65 Kč |
| 25 000 | 0,14478 Kč | 3 619,50 Kč |
| 35 000 | 0,14078 Kč | 4 927,30 Kč |
| 50 000 | 0,13254 Kč | 6 627,00 Kč |
| 60 000 | 0,13224 Kč | 7 934,40 Kč |
| 120 000 | 0,12582 Kč | 15 098,40 Kč |
| 125 000 | 0,12542 Kč | 15 677,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

