120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-07120RL

DigiKey Part Number
YAG3810TR-ND - Tape & Reel (TR)
YAG3810CT-ND - Cut Tape (CT)
YAG3810DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-07120RL
Description
RES SMD 120 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-07120RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-07120RLYAGEO4 30713-AF1206FR-07120RLCT-ND3,15000 KčSimilar
RC1206FR-07120RLYAGEO5 983311-120FRCT-ND2,10000 KčSimilar
AC1206FR-13120RLYAGEO34 63113-AC1206FR-13120RLCT-ND2,31000 KčParametric Equivalent
CRGCQ1206F120RTE Connectivity Passive Product27 700A129799CT-ND2,31000 KčDirect
CR1206-FX-1200ELFBourns Inc.79 735CR1206-FX-1200ELFCT-ND2,10000 KčSimilar
In-Stock: 3 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,07100 Kč10,71 Kč
250,82320 Kč20,58 Kč
500,68040 Kč34,02 Kč
1000,56900 Kč56,90 Kč
2500,45860 Kč114,65 Kč
5000,39476 Kč197,38 Kč
1 0000,34479 Kč344,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,26495 Kč1 324,75 Kč
10 0000,24181 Kč2 418,10 Kč
15 0000,23056 Kč3 458,40 Kč
25 0000,21838 Kč5 459,50 Kč
35 0000,21141 Kč7 399,35 Kč
50 0000,20482 Kč10 241,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč