120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-13120RL

DigiKey Part Number
13-AC1206FR-13120RLTR-ND - Tape & Reel (TR)
13-AC1206FR-13120RLCT-ND - Cut Tape (CT)
13-AC1206FR-13120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-13120RL
Description
RES 120 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,07100 Kč10,71 Kč
250,82320 Kč20,58 Kč
500,68040 Kč34,02 Kč
1000,56900 Kč56,90 Kč
2500,45860 Kč114,65 Kč
5000,39476 Kč197,38 Kč
1 0000,34479 Kč344,79 Kč
5 0000,26495 Kč1 324,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,21080 Kč4 216,00 Kč
40 0000,19703 Kč7 881,20 Kč
60 0000,19032 Kč11 419,20 Kč
100 0000,18305 Kč18 305,00 Kč
140 0000,17889 Kč25 044,60 Kč
200 0000,17495 Kč34 990,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč