


AC0805KKX7R8BB105 | |
|---|---|
DigiKey Part Number | 311-3151-2-ND - Tape & Reel (TR) 311-3151-1-ND - Cut Tape (CT) 311-3151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS0805KKX7R8BB105 | YAGEO | 2 340 | 13-AS0805KKX7R8BB105CT-ND | 7,56000 Kč | Parametric Equivalent |
| CGA4J1X8R1E105K125AC | TDK | 7 666 | 445-174825-1-ND | 7,98000 Kč | Upgrade |
| CGA4J1X8R1E105K125AD | TDK | 3 734 | 445-174837-1-ND | 7,77000 Kč | Upgrade |
| CGA4J1X8R1E105K125AE | TDK | 45 768 | 445-174807-1-ND | 10,50000 Kč | Upgrade |
| CGA4J3X7R1E105K125AD | TDK | 3 939 | 445-8811-1-ND | 7,35000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 50 | 2,46520 Kč | 123,26 Kč |
| 100 | 2,17750 Kč | 217,75 Kč |
| 500 | 1,69244 Kč | 846,22 Kč |
| 1 000 | 1,54251 Kč | 1 542,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,35780 Kč | 4 073,40 Kč |
| 6 000 | 1,26744 Kč | 7 604,64 Kč |
| 9 000 | 1,22220 Kč | 10 999,80 Kč |
| 15 000 | 1,17209 Kč | 17 581,35 Kč |
| 21 000 | 1,14280 Kč | 23 998,80 Kč |
| 30 000 | 1,11464 Kč | 33 439,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

