1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1E105K125AD

DigiKey Part Number
445-8811-2-ND - Tape & Reel (TR)
445-8811-1-ND - Cut Tape (CT)
445-8811-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1E105K125AD
Description
CAP CER 1UF 25V X7R 0805 EPOXY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1E105K125AD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Epoxy Mountable
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 939
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,34700 Kč43,47 Kč
503,18740 Kč159,37 Kč
1002,83050 Kč283,05 Kč
5002,22956 Kč1 114,78 Kč
1 0002,04395 Kč2 043,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,83733 Kč3 674,66 Kč
4 0001,71543 Kč6 861,72 Kč
6 0001,65443 Kč9 926,58 Kč
10 0001,58680 Kč15 868,00 Kč
14 0001,54727 Kč21 661,78 Kč
20 0001,50925 Kč30 185,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč