
AC0805JRNPO9BN102 | |
|---|---|
DigiKey Part Number | 311-3135-2-ND - Tape & Reel (TR) 311-3135-1-ND - Cut Tape (CT) 311-3135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO9BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO0BN102 | YAGEO | 236 | 311-3128-1-ND | 5,25000 Kč | Upgrade |
| 08055A102J4T2A | KYOCERA AVX | 5 536 | 478-KAM21BCG1H102JTCT-ND | 6,51000 Kč | Direct |
| C0805C102J5GACAUTO | KEMET | 134 | 399-17971-1-ND | 3,36000 Kč | Direct |
| CGA4C2C0G1H102J060AA | TDK | 9 932 | 445-6940-1-ND | 3,99000 Kč | Direct |
| CGJ4C2C0G1H102J060AA | TDK | 458 | 445-8147-1-ND | 4,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 50 | 1,36480 Kč | 68,24 Kč |
| 100 | 1,18850 Kč | 118,85 Kč |
| 500 | 0,89494 Kč | 447,47 Kč |
| 1 000 | 0,80464 Kč | 804,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63734 Kč | 2 549,36 Kč |
| 8 000 | 0,58955 Kč | 4 716,40 Kč |
| 12 000 | 0,56560 Kč | 6 787,20 Kč |
| 20 000 | 0,53909 Kč | 10 781,80 Kč |
| 28 000 | 0,52360 Kč | 14 660,80 Kč |
| 40 000 | 0,50871 Kč | 20 348,40 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

