


AC0603KPX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-AC0603KPX7R9BB104TR-ND - Tape & Reel (TR) 13-AC0603KPX7R9BB104CT-ND - Cut Tape (CT) 13-AC0603KPX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KPX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KPX7R9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C104K4T2A | KYOCERA AVX | 1 203 493 | 478-KAM15AR71H104KTCT-ND | 2,10000 Kč | Direct |
| 06035C104K4T4A | KYOCERA AVX | 72 602 | 478-KAM15AR71H104KMCT-ND | 2,10000 Kč | Direct |
| C0603C104K5RACAUTO7411 | KEMET | 108 354 | 399-C0603C104K5RACAUTO7411CT-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,08140 Kč | 108,14 Kč |
| 500 | 0,81052 Kč | 405,26 Kč |
| 1 000 | 0,72716 Kč | 727,16 Kč |
| 2 500 | 0,63918 Kč | 1 597,95 Kč |
| 5 000 | 0,58622 Kč | 2 931,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,52095 Kč | 7 814,25 Kč |
| 30 000 | 0,48902 Kč | 14 670,60 Kč |
| 45 000 | 0,47303 Kč | 21 286,35 Kč |
| 75 000 | 0,45532 Kč | 34 149,00 Kč |
| 105 000 | 0,44496 Kč | 46 720,80 Kč |
| 150 000 | 0,43500 Kč | 65 250,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

