
C0603C104K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C104K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C104K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RACAUTO7411 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,95340 Kč | 47,67 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 500 | 0,60852 Kč | 304,26 Kč |
| 1 000 | 0,54217 Kč | 542,17 Kč |
| 2 500 | 0,47262 Kč | 1 181,55 Kč |
| 5 000 | 0,43075 Kč | 2 153,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,37911 Kč | 5 686,65 Kč |
| 30 000 | 0,35387 Kč | 10 616,10 Kč |
| 45 000 | 0,34123 Kč | 15 355,35 Kč |
| 75 000 | 0,32722 Kč | 24 541,50 Kč |
| 105 000 | 0,31904 Kč | 33 499,20 Kč |
| 150 000 | 0,31116 Kč | 46 674,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

