
AC0603FRNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-AC0603FRNPO9BN221TR-ND - Tape & Reel (TR) 13-AC0603FRNPO9BN221CT-ND - Cut Tape (CT) 13-AC0603FRNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FRNPO9BN221 |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C221F5GACAUTO | KEMET | 264 037 | 399-C0603C221F5GACAUTOCT-ND | 22,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 50 | 1,53700 Kč | 76,85 Kč |
| 100 | 1,34390 Kč | 134,39 Kč |
| 500 | 1,01882 Kč | 509,41 Kč |
| 1 000 | 0,91845 Kč | 918,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,73157 Kč | 2 926,28 Kč |
| 8 000 | 0,67852 Kč | 5 428,16 Kč |
| 12 000 | 0,65197 Kč | 7 823,64 Kč |
| 20 000 | 0,62255 Kč | 12 451,00 Kč |
| 28 000 | 0,60536 Kč | 16 950,08 Kč |
| 40 000 | 0,58882 Kč | 23 552,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

