
C0603C221F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C221F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C221F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C221F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221F5GACAUTO |
Description | CAP CER 220PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 50 | 11,49440 Kč | 574,72 Kč |
| 100 | 10,49690 Kč | 1 049,69 Kč |
| 500 | 8,81370 Kč | 4 406,85 Kč |
| 1 000 | 8,29316 Kč | 8 293,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,51209 Kč | 30 048,36 Kč |
| 8 000 | 7,22171 Kč | 57 773,68 Kč |
| 12 000 | 7,07624 Kč | 84 914,88 Kč |
| 20 000 | 6,91498 Kč | 138 299,60 Kč |
| 28 000 | 6,82070 Kč | 190 979,60 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

