


AC0402KRX7R9BB102 | |
|---|---|
DigiKey Part Number | 311-3027-2-ND - Tape & Reel (TR) 311-3027-1-ND - Cut Tape (CT) 311-3027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,15985 Kč | 1 598,50 Kč |
| 20 000 | 0,15810 Kč | 3 162,00 Kč |
| 30 000 | 0,15718 Kč | 4 715,40 Kč |
| 50 000 | 0,15614 Kč | 7 807,00 Kč |
| 70 000 | 0,15552 Kč | 10 886,40 Kč |
| 100 000 | 0,15491 Kč | 15 491,00 Kč |
| 120 000 | 0,15462 Kč | 18 554,40 Kč |
| 240 000 | 0,14730 Kč | 35 352,00 Kč |
| 250 000 | 0,14686 Kč | 36 715,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,80000 Kč | 8,00 Kč |
| 50 | 0,53460 Kč | 26,73 Kč |
| 100 | 0,45890 Kč | 45,89 Kč |
| 500 | 0,33006 Kč | 165,03 Kč |
| 1 000 | 0,29049 Kč | 290,49 Kč |
| 2 500 | 0,24898 Kč | 622,45 Kč |
| 5 000 | 0,22401 Kč | 1 120,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,79100 Kč | 7,91 Kč |
| 50 | 0,52840 Kč | 26,42 Kč |
| 100 | 0,45360 Kč | 45,36 Kč |
| 500 | 0,32624 Kč | 163,12 Kč |
| 1 000 | 0,28712 Kč | 287,12 Kč |
| 2 500 | 0,24609 Kč | 615,23 Kč |
| 5 000 | 0,22142 Kč | 1 107,10 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

