
CGA2B2X8R1H102K050BA | |
|---|---|
DigiKey Part Number | 445-5879-2-ND - Tape & Reel (TR) 445-5879-1-ND - Cut Tape (CT) 445-5879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H102K050BA |
Description | CAP CER 1000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H102K050BA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 50 | 1,10440 Kč | 55,22 Kč |
| 100 | 0,95750 Kč | 95,75 Kč |
| 500 | 0,71226 Kč | 356,13 Kč |
| 1 000 | 0,63687 Kč | 636,87 Kč |
| 2 500 | 0,55771 Kč | 1 394,28 Kč |
| 5 000 | 0,51008 Kč | 2 550,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,45750 Kč | 4 575,00 Kč |
| 20 000 | 0,42622 Kč | 8 524,40 Kč |
| 30 000 | 0,41055 Kč | 12 316,50 Kč |
| 50 000 | 0,39320 Kč | 19 660,00 Kč |
| 70 000 | 0,38306 Kč | 26 814,20 Kč |
| 100 000 | 0,37330 Kč | 37 330,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


