47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN470

DigiKey Part Number
311-3025-2-ND - Tape & Reel (TR)
311-3025-1-ND - Cut Tape (CT)
311-3025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN470
Description
CAP CER 47PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRNPO9BN470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ0402JRNPO9BN470YAGEO8 31513-AQ0402JRNPO9BN470CT-ND3,78000 KčParametric Equivalent
CGA2B2NP01H470J050BATDK8 641445-12142-1-ND2,31000 KčDirect
CGJ2B2C0G1H470J050BATDK372445-13296-1-ND2,73000 KčDirect
GCM1555C1H470FA16DMurata Electronics166 304490-16445-1-ND2,10000 KčUpgrade
GCM1555C1H470GA16DMurata Electronics71 449490-16444-1-ND2,10000 KčUpgrade
In-Stock: 6 070
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,81900 Kč8,19 Kč
500,55440 Kč27,72 Kč
1000,47460 Kč47,46 Kč
5000,34142 Kč170,71 Kč
1 0000,30048 Kč300,48 Kč
2 5000,25744 Kč643,60 Kč
5 0000,23152 Kč1 157,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,20024 Kč2 002,40 Kč
20 0000,18361 Kč3 672,20 Kč
30 0000,17528 Kč5 258,40 Kč
50 0000,16606 Kč8 303,00 Kč
70 0000,16068 Kč11 247,60 Kč
100 0000,15550 Kč15 550,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč