4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BN4R7

DigiKey Part Number
13-AC0402BRNPO9BN4R7TR-ND - Tape & Reel (TR)
13-AC0402BRNPO9BN4R7CT-ND - Cut Tape (CT)
13-AC0402BRNPO9BN4R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BN4R7
Description
CAP CER 4.7PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ0402BRNPO9BN4R7YAGEO9 88813-AQ0402BRNPO9BN4R7CT-ND4,62000 KčParametric Equivalent
CBR04C479B5GACAUTOKEMET9 437399-CBR04C479B5GACAUTOCT-ND3,57000 KčParametric Equivalent
GCM1555C1H4R7BA16DMurata Electronics4 875490-16443-1-ND2,10000 KčParametric Equivalent
GCM1555C1H4R7BA16JMurata Electronics17 777490-GCM1555C1H4R7BA16JCT-ND2,10000 KčParametric Equivalent
GCQ1555C1H4R7BB01DMurata Electronics7 741490-GCQ1555C1H4R7BB01DCT-ND4,20000 KčParametric Equivalent
In-Stock: 268
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
500,77700 Kč38,85 Kč
1000,66980 Kč66,98 Kč
5000,48926 Kč244,63 Kč
1 0000,43403 Kč434,03 Kč
2 5000,37586 Kč939,65 Kč
5 0000,34084 Kč1 704,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,29725 Kč2 972,50 Kč
20 0000,27475 Kč5 495,00 Kč
30 0000,26348 Kč7 904,40 Kč
50 0000,25101 Kč12 550,50 Kč
70 0000,24371 Kč17 059,70 Kč
100 0000,23670 Kč23 670,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč