
CBR04C479B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C479B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C479B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C479B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C479B5GACAUTO |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C479B5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 1,91600 Kč | 19,16 Kč |
| 50 | 1,25460 Kč | 62,73 Kč |
| 100 | 0,99780 Kč | 99,78 Kč |
| 500 | 0,73380 Kč | 366,90 Kč |
| 1 000 | 0,70728 Kč | 707,28 Kč |
| 2 500 | 0,68429 Kč | 1 710,72 Kč |
| 5 000 | 0,64489 Kč | 3 224,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56006 Kč | 5 600,60 Kč |
| 20 000 | 0,55531 Kč | 11 106,20 Kč |
| 30 000 | 0,54160 Kč | 16 248,00 Kč |
| 50 000 | 0,52050 Kč | 26 025,00 Kč |
| 70 000 | 0,50817 Kč | 35 571,90 Kč |
| 100 000 | 0,50604 Kč | 50 604,00 Kč |
| 120 000 | 0,49069 Kč | 58 882,80 Kč |
| 240 000 | 0,47176 Kč | 113 222,40 Kč |
| 250 000 | 0,47076 Kč | 117 690,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

