AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-074K7L

DigiKey Part Number
13-AC0201JR-074K7LTR-ND - Tape & Reel (TR)
13-AC0201JR-074K7LCT-ND - Cut Tape (CT)
13-AC0201JR-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201JR-074K7L
Description
RES SMD 4.7K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-074K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,72800 Kč7,28 Kč
250,54080 Kč13,52 Kč
500,44100 Kč22,05 Kč
1000,36410 Kč36,41 Kč
2500,28712 Kč71,78 Kč
5000,24384 Kč121,92 Kč
1 0000,20952 Kč209,52 Kč
5 0000,15517 Kč775,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13944 Kč1 394,40 Kč
20 0000,12699 Kč2 539,80 Kč
30 0000,12093 Kč3 627,90 Kč
50 0000,11437 Kč5 718,50 Kč
70 0000,11062 Kč7 743,40 Kč
100 0000,10707 Kč10 707,00 Kč
120 0000,10541 Kč12 649,20 Kč
240 0000,09995 Kč23 988,00 Kč
250 0000,09966 Kč24 915,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč