
CRCW02014K70JNED | |
|---|---|
DigiKey Part Number | 541-4.7KAGTR-ND - Tape & Reel (TR) 541-4.7KAGCT-ND - Cut Tape (CT) 541-4.7KAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02014K70JNED |
Description | RES SMD 4.7K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02014K70JNED Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-JW-472GLF | Bourns Inc. | 30 062 | 118-CR0201-JW-472GLFCT-ND | 2,10000 Kč | Direct |
| AC0201FR-074K7L | YAGEO | 77 999 | YAG3426CT-ND | 2,10000 Kč | Upgrade |
| AC0201JR-074K7L | YAGEO | 7 785 | 13-AC0201JR-074K7LCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| 25 | 0,51240 Kč | 12,81 Kč |
| 50 | 0,41580 Kč | 20,79 Kč |
| 100 | 0,34230 Kč | 34,23 Kč |
| 250 | 0,26876 Kč | 67,19 Kč |
| 500 | 0,22678 Kč | 113,39 Kč |
| 1 000 | 0,19360 Kč | 193,60 Kč |
| 5 000 | 0,14161 Kč | 708,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12181 Kč | 1 218,10 Kč |
| 20 000 | 0,11033 Kč | 2 206,60 Kč |
| 30 000 | 0,10475 Kč | 3 142,50 Kč |
| 50 000 | 0,09872 Kč | 4 936,00 Kč |
| 70 000 | 0,09527 Kč | 6 668,90 Kč |
| 100 000 | 0,09200 Kč | 9 200,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

