4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-074K7L

DigiKey Part Number
13-AC0201JR-074K7LTR-ND - Tape & Reel (TR)
13-AC0201JR-074K7LCT-ND - Cut Tape (CT)
13-AC0201JR-074K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201JR-074K7L
Description
RES SMD 4.7K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-074K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-134K7LYAGEO22 29513-AC0201FR-134K7LCT-ND2,10000 KčParametric Equivalent
RK73B1HTTC472JKOA Speer Electronics, Inc.8 6372019-RK73B1HTTC472JCT-ND2,10000 KčDirect
CRCW02014K70FNEDVishay Dale147 950541-CRCW02014K70FNEDCT-ND2,10000 KčSimilar
CRCW02014K70JNEDVishay Dale262 257541-4.7KAGCT-ND2,10000 KčSimilar
In-Stock: 7 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,57960 Kč14,49 Kč
500,47460 Kč23,73 Kč
1000,39060 Kč39,06 Kč
2500,30740 Kč76,85 Kč
5000,26080 Kč130,40 Kč
1 0000,22405 Kč224,05 Kč
5 0000,16597 Kč829,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,14073 Kč1 407,30 Kč
20 0000,12816 Kč2 563,20 Kč
30 0000,12205 Kč3 661,50 Kč
50 0000,11543 Kč5 771,50 Kč
70 0000,11164 Kč7 814,80 Kč
100 0000,10806 Kč10 806,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč