
AC0201FR-078K06L | |
|---|---|
DigiKey Part Number | YAG5244TR-ND - Tape & Reel (TR) YAG5244CT-ND - Cut Tape (CT) YAG5244DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-078K06L |
Description | RES SMD 8.06K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-078K06L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0201FR-078K06L | YAGEO | 23 703 | YAG2831CT-ND | 2,10000 Kč | Upgrade |
| RK73H1HTTC8061F | KOA Speer Electronics, Inc. | 5 075 | 2019-RK73H1HTTC8061FCT-ND | 2,10000 Kč | Direct |
| RMCF0201FT8K06 | Stackpole Electronics Inc | 25 930 | RMCF0201FT8K06CT-ND | 2,10000 Kč | Direct |
| ERJ-1GNF8061C | Panasonic Industry | 27 697 | P123165CT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,68880 Kč | 17,22 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,46830 Kč | 46,83 Kč |
| 250 | 0,37292 Kč | 93,23 Kč |
| 500 | 0,31874 Kč | 159,37 Kč |
| 1 000 | 0,27591 Kč | 275,91 Kč |
| 5 000 | 0,20817 Kč | 1 040,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17785 Kč | 1 778,50 Kč |
| 20 000 | 0,16314 Kč | 3 262,80 Kč |
| 30 000 | 0,15599 Kč | 4 679,70 Kč |
| 50 000 | 0,14824 Kč | 7 412,00 Kč |
| 70 000 | 0,14381 Kč | 10 066,70 Kč |
| 100 000 | 0,13961 Kč | 13 961,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

