
RK73H1HTTC8061F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC8061FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC8061FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC8061FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC8061F |
Description | RES 8.06K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-078K06L | YAGEO | 3 630 | YAG5244CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,76440 Kč | 19,11 Kč |
| 50 | 0,63000 Kč | 31,50 Kč |
| 100 | 0,52500 Kč | 52,50 Kč |
| 250 | 0,42080 Kč | 105,20 Kč |
| 500 | 0,36116 Kč | 180,58 Kč |
| 1 000 | 0,31413 Kč | 314,13 Kč |
| 5 000 | 0,23950 Kč | 1 197,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21790 Kč | 2 179,00 Kč |
| 20 000 | 0,20074 Kč | 4 014,80 Kč |
| 30 000 | 0,19238 Kč | 5 771,40 Kč |
| 50 000 | 0,18334 Kč | 9 167,00 Kč |
| 70 000 | 0,17817 Kč | 12 471,90 Kč |
| 100 000 | 0,17327 Kč | 17 327,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

