
820KD05 | |
---|---|
DigiKey Part Number | 13-820KD05-ND |
Manufacturer | |
Manufacturer Product Number | 820KD05 |
Description | VARISTOR 82V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 74 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90 V | |
Current - Surge | 400 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,33300 Kč | 13,33 Kč |
25 | 1,15800 Kč | 28,95 Kč |
100 | 0,97070 Kč | 97,07 Kč |
250 | 0,88068 Kč | 220,17 Kč |
500 | 0,82736 Kč | 413,68 Kč |
1 000 | 0,78300 Kč | 783,00 Kč |
3 000 | 0,72822 Kč | 2 184,66 Kč |
5 000 | 0,70797 Kč | 3 539,85 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |