Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

751KH10J-TB | |
|---|---|
DigiKey Part Number | 13-751KH10J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 751KH10J-TB |
Description | VARISTOR 750V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 825 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 100J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 750 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 751KH10J | YAGEO | 0 | 13-751KH10J-ND | 2,48295 Kč | Parametric Equivalent |
| 751KH10J-F | YAGEO | 0 | 13-751KH10J-F-ND | 2,60767 Kč | Parametric Equivalent |
| 751KH10J-FTB | YAGEO | 0 | 13-751KH10J-FTB-ND | 3,12916 Kč | Parametric Equivalent |
| 751KH10J-FTR | YAGEO | 0 | 13-751KH10J-FTR-ND | 3,12921 Kč | Parametric Equivalent |
| 751KH10J-O | YAGEO | 0 | 13-751KH10J-O-ND | 2,60767 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,97984 Kč | 5 959,68 Kč |
| Unit Price without VAT: | 2,97984 Kč |
|---|---|
| Unit Price with VAT: | 3,60561 Kč |


