751KH10J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,48295 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,60767 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,12921 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,60767 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,12916 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,12921 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,97984 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,97984 Kč
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KH10J-FTB

DigiKey Part Number
13-751KH10J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
751KH10J-FTB
Description
VARISTOR 750V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
750 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
100J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KH10JYAGEO013-751KH10J-ND2,48295 KčParametric Equivalent
751KH10J-FYAGEO013-751KH10J-F-ND2,60767 KčParametric Equivalent
751KH10J-FTRYAGEO013-751KH10J-FTR-ND3,12921 KčParametric Equivalent
751KH10J-OYAGEO013-751KH10J-O-ND2,60767 KčParametric Equivalent
751KH10J-OTBYAGEO013-751KH10J-OTB-ND3,12916 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0003,12916 Kč6 258,32 Kč
Unit Price without VAT:3,12916 Kč
Unit Price with VAT:3,78628 Kč