681KH10J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,95836 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,54992 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,54992 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,95836 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,54992 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,54992 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,38130 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,38130 Kč
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681KH10J

DigiKey Part Number
13-681KH10J-ND
Manufacturer
Manufacturer Product Number
681KH10J
Description
VARISTOR 680V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
748 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
98J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 kHz
Maximum AC Volts
420 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
560 V
Mounting Type
Through Hole
Varistor Voltage (Min)
612 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
680 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
681KH10J-FYAGEO013-681KH10J-F-ND2,95836 KčParametric Equivalent
681KH10J-FTBYAGEO013-681KH10J-FTB-ND3,54992 KčParametric Equivalent
681KH10J-FTRYAGEO013-681KH10J-FTR-ND3,54992 KčParametric Equivalent
681KH10J-OYAGEO013-681KH10J-O-ND2,95836 KčParametric Equivalent
681KH10J-OTBYAGEO013-681KH10J-OTB-ND3,54992 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0002,81768 Kč5 635,36 Kč
Unit Price without VAT:2,81768 Kč
Unit Price with VAT:3,40939 Kč