Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

681KH10J-F | |
|---|---|
DigiKey Part Number | 13-681KH10J-F-ND |
Manufacturer | |
Manufacturer Product Number | 681KH10J-F |
Description | VARISTOR 680V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 748 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 98J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 680 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 681KH10J | YAGEO | 0 | 13-681KH10J-ND | 2,81768 Kč | Parametric Equivalent |
| 681KH10J-FTB | YAGEO | 0 | 13-681KH10J-FTB-ND | 3,54992 Kč | Parametric Equivalent |
| 681KH10J-FTR | YAGEO | 0 | 13-681KH10J-FTR-ND | 3,54992 Kč | Parametric Equivalent |
| 681KH10J-O | YAGEO | 0 | 13-681KH10J-O-ND | 2,95836 Kč | Parametric Equivalent |
| 681KH10J-OTB | YAGEO | 0 | 13-681KH10J-OTB-ND | 3,54992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,95836 Kč | 5 916,72 Kč |
| Unit Price without VAT: | 2,95836 Kč |
|---|---|
| Unit Price with VAT: | 3,57962 Kč |


