
681KD20 | |
|---|---|
DigiKey Part Number | 13-681KD20-ND |
Manufacturer | |
Manufacturer Product Number | 681KD20 |
Description | VARISTOR 680V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 6.5 kA | |
Energy | 230J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 Kč | 10,62 Kč |
| 10 | 7,47800 Kč | 74,78 Kč |
| 25 | 6,69040 Kč | 167,26 Kč |
| 150 | 5,61713 Kč | 842,57 Kč |
| 300 | 5,32763 Kč | 1 598,29 Kč |
| 600 | 5,08842 Kč | 3 053,05 Kč |
| 1 050 | 4,92679 Kč | 5 173,13 Kč |
| 2 550 | 4,71730 Kč | 12 029,11 Kč |
| 5 100 | 4,58632 Kč | 23 390,23 Kč |
| Unit Price without VAT: | 10,62000 Kč |
|---|---|
| Unit Price with VAT: | 12,85020 Kč |


