
5KP250A/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP250A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP250A/TR13 |
Description | TVS DIODE 250VWM 425VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 425V Clamp 12A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 250V | |
Voltage - Breakdown (Min) | 277V | |
Voltage - Clamping (Max) @ Ipp | 425V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,15221 Kč | 13 721,77 Kč |
| 1 600 | 16,11763 Kč | 25 788,21 Kč |
| Unit Price without VAT: | 17,15221 Kč |
|---|---|
| Unit Price with VAT: | 20,75417 Kč |



