5KP250A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 17,15221 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 23,08703 Kč
Datasheet
5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP250A/B

DigiKey Part Number
13-5KP250A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP250A/B
Description
TVS DIODE 250VWM 425VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
425V Clamp 12A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
277V
Voltage - Clamping (Max) @ Ipp
425V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30019,12140 Kč5 736,42 Kč
60017,68267 Kč10 609,60 Kč
90016,94533 Kč15 250,80 Kč
1 50016,11757 Kč24 176,35 Kč
Manufacturers Standard Package
Unit Price without VAT:19,12140 Kč
Unit Price with VAT:23,13689 Kč