5KP24A/B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 17,17199 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 300
Unit Price: 64,99000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 732
Unit Price: 33,54000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 183
Unit Price: 26,25000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP24A/B

DigiKey Part Number
13-5KP24A/BCT-ND - Cut Tape (CT)
13-5KP24A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP24A/B
Description
TVS DIODE 24VWM 38.9VC P600
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
38.9V Clamp 131.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
131.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,83000 Kč35,83 Kč
1026,26700 Kč262,67 Kč
2523,88800 Kč597,20 Kč
10021,26330 Kč2 126,33 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30021,00427 Kč6 301,28 Kč
60019,18443 Kč11 510,66 Kč
90018,80070 Kč16 920,63 Kč
1 50017,36431 Kč26 046,47 Kč
2 10016,78164 Kč35 241,44 Kč
Manufacturers Standard Package
Unit Price without VAT:35,83000 Kč
Unit Price with VAT:43,35430 Kč