
5KP24A-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP24A-AT/BCT-ND - Cut Tape (CT) 13-5KP24A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP24A-AT/B |
Description | TVS DIODE 24VWM 38.9VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 131.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 131.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,99000 Kč | 64,99 Kč |
| 10 | 42,28500 Kč | 422,85 Kč |
| 100 | 29,28700 Kč | 2 928,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 25,26193 Kč | 7 578,58 Kč |
| 600 | 20,97685 Kč | 12 586,11 Kč |
| Unit Price without VAT: | 64,99000 Kč |
|---|---|
| Unit Price with VAT: | 78,63790 Kč |

