Direct
Parametric Equivalent

5KP20A-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP20A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP20A-AT/B |
Description | TVS DIODE 20VWM 32.4VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 157.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,08703 Kč | 6 926,11 Kč |
| 600 | 21,41285 Kč | 12 847,71 Kč |
| 900 | 20,55540 Kč | 18 499,86 Kč |
| 1 500 | 20,14701 Kč | 30 220,52 Kč |
| Unit Price without VAT: | 23,08703 Kč |
|---|---|
| Unit Price with VAT: | 27,93531 Kč |



