
5KP20A/B | |
|---|---|
DigiKey Part Number | 13-5KP20A/BCT-ND - Cut Tape (CT) 13-5KP20A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP20A/B |
Description | TVS DIODE 20VWM 32.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 157.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 157.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 Kč | 32,04 Kč |
| 10 | 23,34400 Kč | 233,44 Kč |
| 25 | 21,18040 Kč | 529,51 Kč |
| 100 | 18,81690 Kč | 1 881,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,88770 Kč | 5 666,31 Kč |
| 600 | 17,96355 Kč | 10 778,13 Kč |
| 900 | 17,51496 Kč | 15 763,46 Kč |
| 1 500 | 17,06633 Kč | 25 599,50 Kč |
| 2 100 | 14,75185 Kč | 30 978,88 Kč |
| Unit Price without VAT: | 32,04000 Kč |
|---|---|
| Unit Price with VAT: | 38,76840 Kč |

