5KP12A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 21,03974 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 570
Unit Price: 53,26000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 876
Unit Price: 25,26000 Kč
Datasheet
5KP,15KP Axial Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP12A-AT/B

DigiKey Part Number
13-5KP12A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
5KP12A-AT/B
Description
TVS DIODE 12VWM 19.9VC P600
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
19.9V Clamp 256.3A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
256.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
30023,35777 Kč7 007,33 Kč
60021,66397 Kč12 998,38 Kč
90020,79647 Kč18 716,82 Kč
1 50020,38327 Kč30 574,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,35777 Kč
Unit Price with VAT:28,26290 Kč