Direct
Parametric Equivalent

5KP11A-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP11A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP11A-AT/B |
Description | TVS DIODE 11VWM 18.2VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 280.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 280.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 23,35777 Kč | 7 007,33 Kč |
| 600 | 21,66397 Kč | 12 998,38 Kč |
| 900 | 20,79647 Kč | 18 716,82 Kč |
| 1 500 | 20,38327 Kč | 30 574,90 Kč |
| Unit Price without VAT: | 23,35777 Kč |
|---|---|
| Unit Price with VAT: | 28,26290 Kč |



