


5.0SMDJ60CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ60CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ60CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ60CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ60CA/TR13 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 51.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 7,64500 Kč | 76,45 Kč |
| 25 | 6,82400 Kč | 170,60 Kč |
| 100 | 5,93660 Kč | 593,66 Kč |
| 250 | 5,51160 Kč | 1 377,90 Kč |
| 500 | 5,25624 Kč | 2 628,12 Kč |
| 1 000 | 5,09918 Kč | 5 099,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,98113 Kč | 17 943,39 Kč |
| 6 000 | 4,77674 Kč | 28 660,44 Kč |
| 9 000 | 4,74612 Kč | 42 715,08 Kč |
| 15 000 | 4,33264 Kč | 64 989,60 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |







