53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ33CA/TR7

DigiKey Part Number
13-5.0SMDJ33CA/TR7TR-ND - Tape & Reel (TR)
13-5.0SMDJ33CA/TR7CT-ND - Cut Tape (CT)
13-5.0SMDJ33CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ33CA/TR7
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
93.9A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ33CA/TR13YAGEO62013-5.0SMDJ33CA/TR13CT-ND24,61000 KčDirect
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
108,11300 Kč81,13 Kč
257,24120 Kč181,03 Kč
1006,30040 Kč630,04 Kč
2505,84956 Kč1 462,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,05250 Kč3 526,25 Kč
1 0006,37615 Kč6 376,15 Kč
1 5006,03127 Kč9 046,91 Kč
2 5005,64350 Kč14 108,75 Kč
3 5005,41385 Kč18 948,47 Kč
5 0005,19048 Kč25 952,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč