53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ33CA/TR13

DigiKey Part Number
13-5.0SMDJ33CA/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ33CA/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ33CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ33CA/TR13
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
93.9A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
33V
Supplier Device Package
Voltage - Breakdown (Min)
36.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ33CA/TR7YAGEO22913-5.0SMDJ33CA/TR7CT-ND11,47000 KčDirect
In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1015,41200 Kč154,12 Kč
10010,08990 Kč1 008,99 Kč
5007,80496 Kč3 902,48 Kč
1 0007,06897 Kč7 068,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,13374 Kč18 401,22 Kč
6 0005,66289 Kč33 977,34 Kč
9 0005,42303 Kč48 807,27 Kč
15 0005,15353 Kč77 302,95 Kč
21 0004,99401 Kč104 874,21 Kč
30 0004,83896 Kč145 168,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč