


5.0SMDJ30A/TR7 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ30A/TR7TR-ND - Tape & Reel (TR) 13-5.0SMDJ30A/TR7CT-ND - Cut Tape (CT) 13-5.0SMDJ30A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ30A/TR7 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 103A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ30A-R | Bourns Inc. | 3 000 | 118-5.0SMDJ30A-RTR-ND | 15,13781 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 100 | 9,20760 Kč | 920,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,09522 Kč | 3 547,61 Kč |
| 1 000 | 6,41468 Kč | 6 414,68 Kč |
| 1 500 | 6,06758 Kč | 9 101,37 Kč |
| 2 500 | 5,67736 Kč | 14 193,40 Kč |
| 3 500 | 5,44622 Kč | 19 061,77 Kč |
| 5 000 | 5,22157 Kč | 26 107,85 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

