


5.0SMDJ16A/TR7 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ16A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ16A/TR7 |
Description | TVS DIODE 16VWM 26VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 193A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 6,47314 Kč | 3 236,57 Kč |
1 000 | 5,92093 Kč | 5 920,93 Kč |
1 500 | 5,63729 Kč | 8 455,93 Kč |
2 500 | 5,31648 Kč | 13 291,20 Kč |
3 500 | 5,12555 Kč | 17 939,42 Kč |
5 000 | 4,93929 Kč | 24 696,45 Kč |
12 500 | 4,72944 Kč | 59 118,00 Kč |
Unit Price without VAT: | 6,47314 Kč |
---|---|
Unit Price with VAT: | 7,83250 Kč |