5.0SMDJ16A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 16,27344 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 11,75590 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6 000
Unit Price: 13,32710 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 18,09606 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,28250 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 645
Unit Price: 21,45000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 20,06707 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,30934 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,77876 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 15,99494 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 5,21111 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,47314 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 20,06707 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 779
Unit Price: 81,65000 Kč
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ16A

DigiKey Part Number
5.0SMDJ16A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ16A
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ16A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
193A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00013,53950 Kč81 237,00 Kč
Unit Price without VAT:13,53950 Kč
Unit Price with VAT:16,38280 Kč