5.0SMDJ13A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,37597 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,86092 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 288
Unit Price: 22,94000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 14,05116 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 15,88047 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3 000
Unit Price: 25,47000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2 912
Unit Price: 60,62000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 115
Unit Price: 32,63000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 21
Unit Price: 34,52000 Kč
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 16,41886 Kč

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,88750 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 16,44531 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 652
Unit Price: 46,31000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 181
Unit Price: 44,42000 Kč
Datasheet
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ13A/TR7

DigiKey Part Number
13-5.0SMDJ13A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ13A/TR7
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
233A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,54150 Kč3 270,75 Kč
1 0005,98346 Kč5 983,46 Kč
1 5005,69683 Kč8 545,25 Kč
2 5005,37263 Kč13 431,58 Kč
3 5005,17968 Kč18 128,88 Kč
5 0004,99146 Kč24 957,30 Kč
12 5004,77939 Kč59 742,38 Kč
Manufacturers Standard Package
Unit Price without VAT:6,54150 Kč
Unit Price with VAT:7,91522 Kč