5.0SMDJ13A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 14,05116 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 15,88047 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2 912
Unit Price: 60,62000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3 000
Unit Price: 25,47000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 115
Unit Price: 32,63000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 621
Unit Price: 34,52000 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 57,88750 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,37597 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 7,86092 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 16,44531 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 652
Unit Price: 51,15000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2 288
Unit Price: 22,94000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 6,54150 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 181
Unit Price: 44,42000 Kč
Datasheet
5.0SMDJ13A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMDJ13A

DigiKey Part Number
785-5.0SMDJ13ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ13A
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
21.5V Clamp 233A Ipp Tvs Diode Surface Mount DO-214AB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
233A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,41886 Kč49 256,58 Kč
6 00016,36638 Kč98 198,28 Kč
Manufacturers Standard Package
Unit Price without VAT:16,41886 Kč
Unit Price with VAT:19,86682 Kč