
4532-121-LF | |
|---|---|
DigiKey Part Number | 13-4532-121-LFTR-ND - Tape & Reel (TR) 13-4532-121-LFCT-ND - Cut Tape (CT) 13-4532-121-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-121-LF |
Description | GDT 120V 2KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 120 V 2000A (2kA) ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-121-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 120 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 Kč | 11,25 Kč |
| 5 | 9,24800 Kč | 46,24 Kč |
| 10 | 8,51900 Kč | 85,19 Kč |
| 50 | 7,06560 Kč | 353,28 Kč |
| 100 | 6,51770 Kč | 651,77 Kč |
| 250 | 5,85988 Kč | 1 464,97 Kč |
| 500 | 5,40580 Kč | 2 702,90 Kč |
| 1 000 | 4,98483 Kč | 4 984,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,47562 Kč | 11 189,05 Kč |
| 5 000 | 4,12284 Kč | 20 614,20 Kč |
| 7 500 | 3,92843 Kč | 29 463,23 Kč |
| 12 500 | 3,75722 Kč | 46 965,25 Kč |
| Unit Price without VAT: | 11,25000 Kč |
|---|---|
| Unit Price with VAT: | 13,61250 Kč |






